


SMAJ14CA | |
|---|---|
DigiKey Part Number | 283-SMAJ14CATR-ND - Tape & Reel (TR) 283-SMAJ14CACT-ND - Cut Tape (CT) 283-SMAJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14CA |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11200 | £11.20 |
| 500 | £0.08316 | £41.58 |
| 1,000 | £0.07381 | £73.81 |
| 2,000 | £0.06592 | £131.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05577 | £278.85 |
| 10,000 | £0.05063 | £506.30 |
| 15,000 | £0.04800 | £720.00 |
| 25,000 | £0.04505 | £1,126.25 |
| 35,000 | £0.04330 | £1,515.50 |
| 50,000 | £0.04161 | £2,080.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

