SM8S18CAH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.91984
Datasheet
29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S18CAH

DigiKey Part Number
283-SM8S18CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S18CAH
Description
TVS DIODE 18VWM 29.2VC DO218AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 226A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
226A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
18V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
20V
Package / Case
DO-218AB
Voltage - Clamping (Max) @ Ipp
29.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8S18CA-QBourns Inc.0SM8S18CA-Q-ND£0.91984Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£1.40796£21,119.40
Unit Price without VAT:£1.40796
Unit Price with VAT:£1.68955