



SM8S14CAH | |
|---|---|
DigiKey Part Number | 283-SM8S14CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S14CAH |
Description | TVS DIODE 14VWM 23.2VC DO218AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 284A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 284A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,500 | £1.47664 | £148,402.32 |
| Unit Price without VAT: | £1.47664 |
|---|---|
| Unit Price with VAT: | £1.77197 |

