
SDT30-127-R | |
|---|---|
DigiKey Part Number | SDT30-127-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT30-127-R |
Description | FIXED IND 2.9UH 600MA 0.47 MOHM |
Customer Reference | |
Detailed Description | 2.9 µH Shielded Drum Core, Wirewound Inductor 600 mA 0.47mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.122" W (3.10mm x 3.10mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

