
SDQ12-1R0-R | |
|---|---|
DigiKey Part Number | 513-1829-2-ND - Tape & Reel (TR) 513-1829-1-ND - Cut Tape (CT) 513-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ12-1R0-R |
Description | INDUCT ARRAY 2 COIL 810NH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.24 µH Inductance - Connected in Series 810 nH Inductance - Connected in Parallel 40.3mOhm DC Resistance (DCR) - Parallel 2.49 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ12-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 810 nH | |
Inductance - Connected In Series | 3.24 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.49 A | |
Current Rating - Series | 1.25 A | |
Current Saturation - Parallel | 3.38 A | |
Current Saturation - Series | 1.69 A | |
DC Resistance (DCR) - Parallel | 40.3mOhm | |
DC Resistance (DCR) - Series | 161.1mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £2.12800 | £21.28 |
| 100 | £1.74990 | £174.99 |
| 1,000 | £1.70499 | £1,704.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | £1.46775 | £5,577.45 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

