SDH2812-330-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.31182
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 0
Unit Price: £0.14526
Datasheet
Image for SDH2812-330-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH2812-330-R

DigiKey Part Number
SDH2812-330-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDH2812-330-R
Description
FIXED IND 33.2UH 350MA 1.43 OHM
Customer Reference
Detailed Description
33.2 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.43Ohm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
380mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.43Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU2013-330YBourns Inc.0SRU2013-330Y-ND£0.31182Similar
TYS3012330M-10Laird-Signal Integrity Products0240-2642-2-ND£0.14526Similar
Obsolete
This product is no longer manufactured. View Substitutes