SDH2812-1R0-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.22436
Datasheet
Image for SDH2812-1R0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH2812-1R0-R

DigiKey Part Number
SDH2812-1R0-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDH2812-1R0-R
Description
FIXED IND 1.02UH 1.45A 83 MOHM
Customer Reference
Detailed Description
1.02 µH Shielded Drum Core, Wirewound Inductor 1.45 A 83mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.95A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
83mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Tolerance
±30%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-0312FS-1R0N-T2Abracon LLC0ASPI-0312FS-1R0N-T2-ND£0.22436Similar
Obsolete
This product is no longer manufactured. View Substitutes