SDH2812-101-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird-Signal Integrity Products
In Stock: 759
Unit Price: £0.29000
Datasheet
Image for SDH2812-101-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH2812-101-R

DigiKey Part Number
SDH2812-101-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDH2812-101-R
Description
FIXED IND 97.7UH 217MA 3.97 OHM
Customer Reference
Detailed Description
97.7 µH Shielded Drum Core, Wirewound Inductor 217 mA 3.97Ohm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
218mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.97Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TYS3012101M-10Laird-Signal Integrity Products759240-TYS3012101M-10CT-ND£0.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes