33 µH Shielded Inductor 800 mA 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Inductor 800 mA 460mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4030-330M-R

DigiKey Part Number
283-SDCL1V4030-330M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4030-330M-RCT-ND - Cut Tape (CT)
283-SDCL1V4030-330M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4030-330M-R
Description
FIXED IND 33UH 800MA 460 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 800 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.06900£0.69
100£0.05690£5.69
1,000£0.04678£46.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.04631£92.62
4,000£0.04367£174.68
6,000£0.04219£253.14
10,000£0.04040£404.00
14,000£0.03926£549.64
20,000£0.03809£761.80
50,000£0.03525£1,762.50
100,000£0.03325£3,325.00
200,000£0.03136£6,272.00
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600