



SDCL1V4020-2R2M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4020-2R2M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4020-2R2M-RCT-ND - Cut Tape (CT) 283-SDCL1V4020-2R2M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4020-2R2M-R |
Description | FIXED IND 2.2UH 4.2A 48 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.2 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.13290 | £13.29 |
| 1,000 | £0.10931 | £109.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04474 | £134.22 |
| 6,000 | £0.04219 | £253.14 |
| 9,000 | £0.04076 | £366.84 |
| 15,000 | £0.03903 | £585.45 |
| 21,000 | £0.03794 | £796.74 |
| 30,000 | £0.03681 | £1,104.30 |
| 75,000 | £0.03407 | £2,555.25 |
| 150,000 | £0.03213 | £4,819.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

