330 µH Semi-Shielded Inductor 600 mA 1.15Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µH Semi-Shielded Inductor 600 mA 1.15Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V8040-331M-R

DigiKey Part Number
283-SDCH1V8040-331M-RTR-ND - Tape & Reel (TR)
283-SDCH1V8040-331M-RCT-ND - Cut Tape (CT)
283-SDCH1V8040-331M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V8040-331M-R
Description
FIXED IND 330UH 600MA 1.15 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µH Semi-Shielded Inductor 600 mA 1.15Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23900£2.39
100£0.19620£19.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.08365£83.65
2,000£0.07886£157.72
3,000£0.07619£228.57
5,000£0.07296£364.80
7,000£0.07091£496.37
10,000£0.06880£688.00
25,000£0.06367£1,591.75
50,000£0.06005£3,002.50
100,000£0.05664£5,664.00
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800