


SDCH1V8040-102M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V8040-102M-RTR-ND - Tape & Reel (TR) 283-SDCH1V8040-102M-RCT-ND - Cut Tape (CT) 283-SDCH1V8040-102M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V8040-102M-R |
Description | FIXED IND 1MH 370MA 3.335 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Inductor 370 mA 3.335Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 3.335Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24700 | £2.47 |
| 100 | £0.20280 | £20.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08313 | £83.13 |
| 2,000 | £0.07838 | £156.76 |
| 3,000 | £0.07572 | £227.16 |
| 5,000 | £0.07251 | £362.55 |
| 7,000 | £0.07048 | £493.36 |
| 10,000 | £0.06838 | £683.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

