


SDCH1V6045-681M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-681M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-681M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-681M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-681M-R |
Description | FIXED IND 680UH 280MA 4.6 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Semi-Shielded Inductor 280 mA 4.6Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 4.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.06670 | £6.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.05564 | £83.46 |
| 3,000 | £0.05246 | £157.38 |
| 4,500 | £0.05068 | £228.06 |
| 7,500 | £0.04854 | £364.05 |
| 10,500 | £0.04717 | £495.28 |
| 15,000 | £0.04577 | £686.55 |
| 37,500 | £0.04235 | £1,588.12 |
| 75,000 | £0.03994 | £2,995.50 |
| 150,000 | £0.03768 | £5,652.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

