


SDCH1V6045-102M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V6045-102M-RTR-ND - Tape & Reel (TR) 283-SDCH1V6045-102M-RCT-ND - Cut Tape (CT) 283-SDCH1V6045-102M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V6045-102M-R |
Description | FIXED IND 1MH 230MA 6.9 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 mH Semi-Shielded Inductor 230 mA 6.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 450mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 6.9Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08400 | £0.84 |
| 100 | £0.06900 | £6.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.05529 | £82.94 |
| 3,000 | £0.05214 | £156.42 |
| 4,500 | £0.05037 | £226.66 |
| 7,500 | £0.04824 | £361.80 |
| 10,500 | £0.04688 | £492.24 |
| 15,000 | £0.04549 | £682.35 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

