680 µH Semi-Shielded Inductor 300 mA 4.945Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Semi-Shielded Inductor 300 mA 4.945Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V6028-681M-R

DigiKey Part Number
283-SDCH1V6028-681M-RTR-ND - Tape & Reel (TR)
283-SDCH1V6028-681M-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDCH1V6028-681M-R
Description
FIXED IND 680UH 300MA 4.945 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µH Semi-Shielded Inductor 300 mA 4.945Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
320mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
4.945Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.05139£102.78
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000