220 µH Semi-Shielded Inductor 420 mA 2.013Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Semi-Shielded Inductor 420 mA 2.013Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?

SDCH1V5040-221M-R

DigiKey Part Number
283-SDCH1V5040-221M-RTR-ND - Tape & Reel (TR)
283-SDCH1V5040-221M-RCT-ND - Cut Tape (CT)
283-SDCH1V5040-221M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCH1V5040-221M-R
Description
FIXED IND 220UH 420MA 2.013 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Inductor 420 mA 2.013Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
480mA
Shielding
Semi-Shielded
DC Resistance (DCR)
2.013Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08500£0.85
100£0.07000£7.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.05842£87.63
3,000£0.05508£165.24
4,500£0.05322£239.49
7,500£0.05096£382.20
10,500£0.04953£520.06
15,000£0.04806£720.90
37,500£0.04447£1,667.62
75,000£0.04194£3,145.50
150,000£0.03956£5,934.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000