


SDCH1V5020-471M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5020-471M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5020-471M-RCT-ND - Cut Tape (CT) 283-SDCH1V5020-471M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5020-471M-R |
Description | FIXED IND 470UH 210MA 7.36 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Inductor 210 mA 7.36Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 260mA |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 7.36Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08800 | £0.88 |
| 100 | £0.07240 | £7.24 |
| 1,000 | £0.05952 | £59.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05560 | £139.00 |
| 5,000 | £0.05242 | £262.10 |
| 7,500 | £0.05065 | £379.88 |
| 12,500 | £0.04850 | £606.25 |
| 17,500 | £0.04714 | £824.95 |
| 25,000 | £0.04574 | £1,143.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

