22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8350-220-R

DigiKey Part Number
513-1504-2-ND - Tape & Reel (TR)
513-1504-1-ND - Cut Tape (CT)
513-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD8350-220-R
Description
FIXED IND 22UH 1.8A 75 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD8350-220-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,395
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.17000£2.17
10£1.78300£17.83
100£1.46630£146.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£1.24823£936.17
1,500£1.17727£1,765.90
2,250£1.13771£2,559.85
3,750£1.09581£4,109.29
Manufacturers Standard Package
Unit Price without VAT:£2.17000
Unit Price with VAT:£2.60400