
SD8350-100-R | |
|---|---|
DigiKey Part Number | 283-SD8350-100-RTR-ND - Tape & Reel (TR) 283-SD8350-100-RCT-ND - Cut Tape (CT) 283-SD8350-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8350-100-R |
Description | FIXED IND 10UH 3.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.2 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8350-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.327" W (9.50mm x 8.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.41000 | £14.10 |
| 100 | £1.15920 | £115.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.33217 | £999.13 |
| 1,500 | £1.25646 | £1,884.69 |
| 2,250 | £1.21424 | £2,732.04 |
| 3,750 | £1.17794 | £4,417.27 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

