
SD8328-4R7-R | |
|---|---|
DigiKey Part Number | 513-1492-2-ND - Tape & Reel (TR) 513-1492-1-ND - Cut Tape (CT) 513-1492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD8328-4R7-R |
Description | FIXED IND 4.7UH 4.5A 24.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 24.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD8328-4R7-R Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU8028-4R7Y | Bourns Inc. | 14,635 | 118-SRU8028-4R7YCT-ND | £0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.64300 | £16.43 |
| 100 | £1.35150 | £135.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | £1.19295 | £1,526.98 |
| 2,560 | £1.12523 | £2,880.59 |
| 3,840 | £1.09637 | £4,210.06 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |

