
SD7030-5R0-R | |
|---|---|
DigiKey Part Number | 513-1482-2-ND - Tape & Reel (TR) 513-1482-1-ND - Cut Tape (CT) 513-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD7030-5R0-R |
Description | FIXED IND 4.9UH 3.2A 31 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.9 µH Shielded Drum Core, Wirewound Inductor 3.2 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD7030-5R0-R Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-5R0NC | Sumida America Inc. | 561 | 308-1498-1-ND | £0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £1.24400 | £12.44 |
| 100 | £1.02330 | £102.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.92137 | £1,382.06 |
| 3,000 | £0.86904 | £2,607.12 |
| 4,500 | £0.83986 | £3,779.37 |
| 7,500 | £0.83528 | £6,264.60 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

