
SD6030-100-R | |
|---|---|
DigiKey Part Number | 513-1475-2-ND - Tape & Reel (TR) 513-1475-1-ND - Cut Tape (CT) 513-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-100-R |
Description | FIXED IND 9.3UH 2.15A 65 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9.3 µH Shielded Drum Core, Wirewound Inductor 2.15 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.98300 | £9.83 |
| 100 | £0.80890 | £80.89 |
| 1,000 | £0.72340 | £723.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.65894 | £1,317.88 |
| 4,000 | £0.62151 | £2,486.04 |
| 6,000 | £0.60064 | £3,603.84 |
| 10,000 | £0.59101 | £5,910.10 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

