Similar

SD3118-102-R | |
|---|---|
DigiKey Part Number | SD3118-102-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3118-102-R |
Description | FIXED IND 1MH 87MA 20.9 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 87 mA 20.9Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD3118-102-R Models |
Category | Current - Saturation (Isat) 83mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.9Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.122" L x 0.122" W (3.10mm x 3.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812R-105K | Delevan | 0 | 1812R-105K-ND | £1.31868 | Similar |


