820 nH Shielded Drum Core, Wirewound Inductor 3.58 A 20.8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD25-R82-R

DigiKey Part Number
283-SD25-R82-RTR-ND - Tape & Reel (TR)
283-SD25-R82-RCT-ND - Cut Tape (CT)
283-SD25-R82-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD25-R82-R
Description
FIXED IND 820NH 3.58A 20.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 3.58 A 20.8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD25-R82-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.67A
Shielding
Shielded
DC Resistance (DCR)
20.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,895
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.35000£1.35
10£1.11400£11.14
100£0.91570£91.57
1,000£0.83030£830.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,900£1.03447£2,999.96
5,800£1.00967£5,856.09
Manufacturers Standard Package
Unit Price without VAT:£1.35000
Unit Price with VAT:£1.62000