
SD20-470-R | |
|---|---|
DigiKey Part Number | 283-5258-2-ND - Tape & Reel (TR) 283-5258-1-ND - Cut Tape (CT) 283-5258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD20-470-R |
Description | FIXED IND 47UH 745MA 465 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 745 mA 465mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD20-470-R Models |
Category | Current - Saturation (Isat) 406mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 465mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.97100 | £9.71 |
| 100 | £0.79880 | £79.88 |
| 1,000 | £0.68340 | £683.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,900 | £0.60633 | £1,758.36 |
| 5,800 | £0.57192 | £3,317.14 |
| 8,700 | £0.55833 | £4,857.47 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

