
SD18-R47-R | |
|---|---|
DigiKey Part Number | 283-SD18-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD18-R47-R |
Description | FIXED IND 470NH 3.58A 20.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.58 A 20.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD18-R47-R Models |
Category | Current - Saturation (Isat) 4.63A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.1mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | £1.19047 | £4,523.79 |
| Unit Price without VAT: | £1.19047 |
|---|---|
| Unit Price with VAT: | £1.42856 |

