
SD18-1R2-R | |
|---|---|
DigiKey Part Number | 283-SD18-1R2-RTR-ND - Tape & Reel (TR) 283-SD18-1R2-RCT-ND - Cut Tape (CT) 283-SD18-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD18-1R2-R |
Description | FIXED IND 1.2UH 2.97A 29.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 2.97 A 29.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD18-1R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.99900 | £9.99 |
| 100 | £0.82150 | £82.15 |
| 1,000 | £0.73601 | £736.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | £0.90598 | £3,442.72 |
| 7,600 | £0.89374 | £6,792.42 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

