Similar

SD18-101-R | |
|---|---|
DigiKey Part Number | 283-SD18-101-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD18-101-R |
Description | FIXED IND 100UH 419MA 1.47 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 419 mA 1.47Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD18-101-R Models |
Category | Current - Saturation (Isat) 321mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.47Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH50D18RHF-101MC | Sumida America Inc. | 0 | 308-CDRH50D18RHF-101MCTR-ND | £0.18107 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | £1.19047 | £4,523.79 |
| Unit Price without VAT: | £1.19047 |
|---|---|
| Unit Price with VAT: | £1.42856 |

