


SD14-6R9-R | |
|---|---|
DigiKey Part Number | 283-SD14-6R9-RTR-ND - Tape & Reel (TR) 283-SD14-6R9-RCT-ND - Cut Tape (CT) 283-SD14-6R9-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD14-6R9-R |
Description | FIXED IND 6.9UH 1.35A 136.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.9 µH Shielded Drum Core, Wirewound Inductor 1.35 A 136.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD14-6R9-R Models |
Category | Current - Saturation (Isat) 1.41A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 136.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.98000 | £1.98 |
| 10 | £1.63200 | £16.32 |
| 100 | £1.34250 | £134.25 |
| 1,000 | £1.21686 | £1,216.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | £0.99659 | £3,787.04 |
| Unit Price without VAT: | £1.98000 |
|---|---|
| Unit Price with VAT: | £2.37600 |

