1 mH Shielded Drum Core, Wirewound Inductor 126 mA 15.8Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD14-102-R

DigiKey Part Number
283-SD14-102-RTR-ND - Tape & Reel (TR)
283-SD14-102-RCT-ND - Cut Tape (CT)
283-SD14-102-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD14-102-R
Description
FIXED IND 1MH 126MA 15.8 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 126 mA 15.8Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SD14-102-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
117mA
Shielding
Shielded
DC Resistance (DCR)
15.8Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.64000£1.64
10£1.34800£13.48
100£1.10820£110.82
1,000£1.02643£1,026.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,800£0.89231£3,390.78
Manufacturers Standard Package
Unit Price without VAT:£1.64000
Unit Price with VAT:£1.96800