
SD12-2R2-R | |
|---|---|
DigiKey Part Number | 283-4254-2-ND - Tape & Reel (TR) 283-4254-1-ND - Cut Tape (CT) 283-4254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12-2R2-R |
Description | FIXED IND 2.2UH 1.83A 74.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.83 A 74.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD12-2R2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £1.08100 | £10.81 |
| 100 | £0.88870 | £88.87 |
| 1,000 | £0.80324 | £803.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | £0.96044 | £3,649.67 |
| 7,600 | £0.95357 | £7,247.13 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

