


SCF9550-45-16 | |
|---|---|
DigiKey Part Number | 283-SCF9550-45-16TR-ND - Tape & Reel (TR) 283-SCF9550-45-16CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCF9550-45-16 |
Description | FUSE TRIGGERABLE 45A 80V 16 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45A 80 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 56 ~ 70.4V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm) | |
DC Cold Resistance | 0.0014 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.26000 | £6.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.67374 | £8,021.22 |
| Unit Price without VAT: | £6.26000 |
|---|---|
| Unit Price with VAT: | £7.51200 |

