SCF9550-45-05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £2.72516
Datasheet
45A 80 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45A 80 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF9550-45-05

DigiKey Part Number
283-SCF9550-45-05TR-ND - Tape & Reel (TR)
283-SCF9550-45-05CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCF9550-45-05
Description
FUSE TRIGGERABLE 45A 80V 5 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
45A 80 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
45A
Voltage Rating - DC
80 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
16.7 ~ 23.5V Triggerable
Class
-
Approval Agency
cURus
Operating Temperature
-20°C ~ 60°C
Breaking Capacity @ Rated Voltage
120A
Package / Case
Nonstandard SMD
Size / Dimension
0.374" L x 0.197" W x 0.091" H (9.50mm x 5.00mm x 2.30mm)
DC Cold Resistance
0.0005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£6.26000£6.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£2.67374£8,021.22
Manufacturers Standard Package
Unit Price without VAT:£6.26000
Unit Price with VAT:£7.51200