


SCF5432-30-08 | |
|---|---|
DigiKey Part Number | 283-SCF5432-30-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCF5432-30-08 |
Description | FUSE TRIGGERABLE 30A 62V 7-8CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 26.5 ~ 36V Triggerable | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 30A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 0.0005 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.08446 | £5,422.30 |
| Unit Price without VAT: | £1.08446 |
|---|---|
| Unit Price with VAT: | £1.30135 |

