


SCF5432-15-06 | |
|---|---|
DigiKey Part Number | 283-SCF5432-15-06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCF5432-15-06 |
Description | FUSE TRIGGERABLE 15A 36V 6 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 17.3 ~ 28.2V Triggerable | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) | |
DC Cold Resistance | 1 mOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.68138 | £3,406.90 |
| Unit Price without VAT: | £0.68138 |
|---|---|
| Unit Price with VAT: | £0.81766 |

