22A 48 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22A 48 VDC Fuse Board Mount Surface Mount
SCF Series of Self-Control, Triggerable Fuses

SCF4030-22-03

DigiKey Part Number
283-SCF4030-22-03TR-ND - Tape & Reel (TR)
283-SCF4030-22-03CT-ND - Cut Tape (CT)
283-SCF4030-22-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCF4030-22-03
Description
FUSE TRIGGERABLE 22A 48V 3 CELL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22A 48 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Electronics Division
Applications
Battery Protection
Series
Features
9 ~ 13.8V Triggerable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
cURus
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
Surface Mount
Breaking Capacity @ Rated Voltage
200A
Fuse Type
Board Mount
Package / Case
Nonstandard SMD
Current Rating (Amps)
22A
Size / Dimension
0.157" L x 0.118" W x 0.039" H (4.00mm x 3.00mm x 1.00mm)
Voltage Rating - DC
48 VDC
DC Cold Resistance
0.0008 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,087
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.61000£1.61
5£1.34000£6.70
10£1.23500£12.35
50£1.02500£51.25
100£0.94560£94.56
250£0.84964£212.41
500£0.78332£391.66
1,000£0.72183£721.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.70227£3,511.35
10,000£0.68477£6,847.70
Manufacturers Standard Package
Unit Price without VAT:£1.61000
Unit Price with VAT:£1.93200