


SCF4030-22-02 | |
|---|---|
DigiKey Part Number | 283-SCF4030-22-02TR-ND - Tape & Reel (TR) 283-SCF4030-22-02CT-ND - Cut Tape (CT) 283-SCF4030-22-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-22-02 |
Description | FUSE TRIGGERABLE 22A 48V 2 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22A 48 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 6 ~ 9.2V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 200A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 22A | Size / Dimension 0.157" L x 0.118" W x 0.039" H (4.00mm x 3.00mm x 1.00mm) |
Voltage Rating - DC 48 VDC | DC Cold Resistance 0.0008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 5 | £1.35200 | £6.76 |
| 10 | £1.24800 | £12.48 |
| 50 | £1.03560 | £51.78 |
| 100 | £0.95540 | £95.54 |
| 250 | £0.85844 | £214.61 |
| 500 | £0.79144 | £395.72 |
| 1,000 | £0.72930 | £729.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.70227 | £3,511.35 |
| 10,000 | £0.68477 | £6,847.70 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

