


SCF4030-22-01 | |
|---|---|
DigiKey Part Number | 283-SCF4030-22-01TR-ND - Tape & Reel (TR) 283-SCF4030-22-01CT-ND - Cut Tape (CT) 283-SCF4030-22-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-22-01 |
Description | FUSE TRIGGERABLE 22A 48V 1 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22A 48 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 3.5 ~ 4.7V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 200A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 22A | Size / Dimension 0.157" L x 0.118" W x 0.039" H (4.00mm x 3.00mm x 1.00mm) |
Voltage Rating - DC 48 VDC | DC Cold Resistance 0.0008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 5 | £1.34600 | £6.73 |
| 10 | £1.24100 | £12.41 |
| 50 | £1.02940 | £51.47 |
| 100 | £0.94960 | £94.96 |
| 250 | £0.85332 | £213.33 |
| 500 | £0.78670 | £393.35 |
| 1,000 | £0.72494 | £724.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.70227 | £3,511.35 |
| 10,000 | £0.68477 | £6,847.70 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

