
SC24-102-R | |
|---|---|
DigiKey Part Number | SC24-102-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC24-102-R |
Description | FIXED IND 1MH 30A 14.3 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 30 A 14.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.3Ohm Max |
Series | Frequency - Self Resonant 2.1MHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Current - Saturation (Isat) 50A |

