Image for S-8202-10-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8202-10-R

DigiKey Part Number
283-S-8202-10-R-ND
Manufacturer
Manufacturer Product Number
S-8202-10-R
Description
FUSE BLOCK CART 600V CHASS MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 300V 10 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
30 A
For Use With/Related Products
6.35mm x 31.75mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
10
Voltage
Orientation
Horizontal
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Spring Bronze
Contact Finish
Tin
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£35.90800£359.08
Manufacturers Standard Package
Unit Price without VAT:£35.90800
Unit Price with VAT:£43.08960