S-8101-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £17.63536
Datasheet
Image for S-8101-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8101-4

DigiKey Part Number
283-S-8101-4-ND
Manufacturer
Manufacturer Product Number
S-8101-4
Description
FUSE BLOCK CART 600V CHASS MNT
Customer Reference
Detailed Description
Fuse Block 20 A 600V 4 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
20 A
For Use With/Related Products
6.35mm x 31.75mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
4
Voltage
Orientation
Horizontal
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Spring Bronze
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes