




S-8002-2-R | |
|---|---|
DigiKey Part Number | 283-5158-ND |
Manufacturer | |
Manufacturer Product Number | S-8002-2-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Solder Lug |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.43000 | £9.43 |
| 5 | £7.82600 | £39.13 |
| 10 | £7.22100 | £72.21 |
| 50 | £5.98680 | £299.34 |
| 100 | £5.51960 | £551.96 |
| 250 | £4.95416 | £1,238.54 |
| 500 | £4.56224 | £2,281.12 |
| 1,000 | £4.19852 | £4,198.52 |
| Unit Price without VAT: | £9.43000 |
|---|---|
| Unit Price with VAT: | £11.31600 |

