Image for RL1218-682-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1218-682-R

DigiKey Part Number
283-RL1218-682-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL1218-682-R
Description
FIXED IND 6.8MH 263MA 8.2 OHM TH
Customer Reference
Detailed Description
6.8 mH Unshielded Drum Core, Wirewound Inductor 263 mA 8.2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
379mA
Shielding
Unshielded
DC Resistance (DCR)
8.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
360kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.480" Dia (12.20mm)
Height - Seated (Max)
0.709" (18.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.