
RL1218-102-R | |
|---|---|
DigiKey Part Number | 283-RL1218-102-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1218-102-R |
Description | FIXED IND 1MH 677MA 1.23 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 677 mA 1.23Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 992mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.23Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.480" Dia (12.20mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |

