RL0809-822-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.46000
Datasheet
Image for RL0809-822-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0809-822-R

DigiKey Part Number
RL0809-822-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL0809-822-R
Description
FIXED IND 8.2MH 106MA 23.1 OHM
Customer Reference
Detailed Description
8.2 mH Unshielded Drum Core, Wirewound Inductor 106 mA 23.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
85mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
23.1Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
670kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.311" Dia (7.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.354" (9.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLB9012-822KLBourns Inc.0RLB9012-822KL-ND£0.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes