
RL0809-103-R | |
|---|---|
DigiKey Part Number | RL0809-103-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL0809-103-R |
Description | FIXED IND 10MH 99MA 26.4 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 99 mA 26.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 77mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26.4Ohm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 590kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.311" Dia (7.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |

