RL0607-471-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 980
Unit Price: £0.71000
Datasheet
Image for RL0607-471-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0607-471-R

DigiKey Part Number
RL0607-471-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL0607-471-R
Description
FIXED IND 470UH 306MA 2 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 306 mA 2Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
220mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2Ohm Max
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.224" Dia (5.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.287" (7.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447462471Würth Elektronik980732-2575-ND£0.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes