1.65 F (EDLC) Supercapacitor 6 V Radial 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV-6R0V165-R

DigiKey Part Number
283-PTV-6R0V165-R-ND
Manufacturer
Manufacturer Product Number
PTV-6R0V165-R
Description
CAPACITOR PACK, 6V,1.65F,VERT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.65 F (EDLC) Supercapacitor 6 V Radial 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.681" L x 0.354" W (17.30mm x 9.00mm)
Capacitance
1.65 F
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
6 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.38000£6.38
10£4.77800£47.78
50£4.13940£206.97
100£3.94180£394.18
600£3.57800£2,146.80
1,200£3.47947£4,175.36
Manufacturers Standard Package
Unit Price without VAT:£6.38000
Unit Price with VAT:£7.65600