



PTSLR18126V260 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V260TR-ND - Tape & Reel (TR) 283-PTSLR18126V260CT-ND - Cut Tape (CT) 283-PTSLR18126V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V260 |
Description | PTC RESET FUSE 6V 2.6A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 3 mOhms |
Series | Resistance - Post Trip (R1) (Max) 24 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 5 | £0.87800 | £4.39 |
| 10 | £0.81100 | £8.11 |
| 50 | £0.67320 | £33.66 |
| 100 | £0.62120 | £62.12 |
| 250 | £0.55828 | £139.57 |
| 500 | £0.51478 | £257.39 |
| 1,000 | £0.47448 | £474.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.43713 | £874.26 |
| 4,000 | £0.40247 | £1,609.88 |
| 6,000 | £0.38336 | £2,300.16 |
| 10,000 | £0.36044 | £3,604.40 |
| 14,000 | £0.35984 | £5,037.76 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |


