Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct



PTR030V0500-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR030V0500-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR030V0500-TR1 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 14.5 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 1.047" (26.60mm) |
Current - Trip (It) 10 A | Lead Spacing 0.394" (10.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR030V0500-BK | Eaton - Electronics Division | 272 | PTR030V0500-BK-ND | £0.60000 | Parametric Equivalent |
| PTR030V0500-BK1 | Eaton - Electronics Division | 0 | 283-PTR030V0500-BK1-ND | £0.30858 | Parametric Equivalent |
| PTR030V0500-TR | Eaton - Electronics Division | 2,920 | 283-PTR030V0500-TRCT-ND | £0.76000 | Parametric Equivalent |
| RUEF500-2 | Littelfuse Inc. | 22,380 | RUEF500CT-ND | £0.92000 | Direct |
| RUEF500K-2 | Littelfuse Inc. | 2,478 | RUEF500K-2HFCT-ND | £0.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40481 | £404.81 |
| Unit Price without VAT: | £0.40481 |
|---|---|
| Unit Price with VAT: | £0.48577 |



